
Quad 10-bit digital-to-analog converter (DAC) with serial SPI interface. Features 3µs settling time, 102kS/s conversion rate, and 1LSB differential and integral nonlinearity. Operates from a 2.7V to 5.5V supply voltage, consuming 3mW. Unipolar voltage output with 68dB SNR and 70dB SFDR. Packaged in a 16-TSSOP, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments TLV5604IPW technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 102KS/s |
| Differential Nonlinearity | 1LSB |
| Height | 1.15mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Output Voltage | 5.5V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Consumption | 3mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 102000S/s |
| Series | TLV5604 |
| Settling Time | 3us |
| Signal to Noise Ratio (SNR) | 68dB |
| Spurious-free dynamic range (SFDR) | 70dB |
| Supply Type | Analog, Digital |
| Weight | 0.002222oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5604IPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
