
10-bit Digital-to-Analog Converter (DAC) with a single channel and serial SPI interface. Features a 102 kS/s conversion rate, 1 LSB differential nonlinearity, and 1.5 LSB integral nonlinearity. Offers programmable settling time of 3 µs and ultra-low power consumption with a nominal supply current of 900 µA. Operates from a 2.7V to 5.5V single supply voltage, with a signal-to-noise ratio of 62 dB and SFDR of 68 dB. Packaged in an 8-VSSOP, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments TLV5606CDGK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV5606CDGK technical specifications.
| Package/Case | VSSOP |
| Conversion Rate | 102KS/s |
| Differential Nonlinearity | 1LSB |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 900uA |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 102000S/s |
| Settling Time | 3us |
| Signal to Noise Ratio (SNR) | 62dB |
| Spurious-free dynamic range (SFDR) | 68dB |
| Supply Type | Single |
| Weight | 0.000822oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5606CDGK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
