
10-bit, single-channel digital-to-analog converter (DAC) with a serial SPI interface. Features a 102 kS/s conversion rate, 1.5 LSB integral nonlinearity, and 1 LSB differential nonlinearity. Operates from a 2.7V to 5.5V single supply voltage and offers a 62dB signal-to-noise ratio. Packaged in an 8-pin MSOP, this RoHS compliant component is suitable for applications up to 85°C.
Sign in to ask questions about the Texas Instruments TLV5606CDGKG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV5606CDGKG4 technical specifications.
| Package/Case | MSOP |
| Conversion Rate | 102KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 102000S/s |
| Series | TLV5606 |
| Settling Time | 3us |
| Signal to Noise Ratio (SNR) | 62dB |
| Spurious-free dynamic range (SFDR) | 68dB |
| Supply Type | Single |
| Weight | 0.000822oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5606CDGKG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
