
10-bit, single-channel digital-to-analog converter (DAC) with a serial SPI interface. Features a 3µs settling time and programmable settling time/power consumption for ultra-low power operation. Offers 1LSB differential nonlinearity and 1.5LSB integral nonlinearity. Operates from a 2.7V to 5.5V supply with a nominal supply current of 900µA. Suitable for applications requiring a 102kS/s conversion rate and a signal-to-noise ratio of 62dB. Packaged in an 8-SOIC, lead-free, RoHS-compliant component.
Sign in to ask questions about the Texas Instruments TLV5606IDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV5606IDG4 technical specifications.
| Package/Case | D |
| Conversion Rate | 102KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 900uA |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 102000S/s |
| Series | TLV5606 |
| Settling Time | 3us |
| Signal to Noise Ratio (SNR) | 62dB |
| Spurious-free dynamic range (SFDR) | 68dB |
| Supply Type | Single |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5606IDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
