
10-bit, single-channel digital-to-analog converter (DAC) with a serial SPI interface. Features a 102 kS/s sampling rate and a 9 µs settling time. Operates from a 2.7V to 5.5V single supply voltage, consuming a nominal 900 µA. Packaged in an 8-VSSOP surface-mount configuration, this component offers programmable settling time and power consumption. Suitable for applications requiring ultra-low power operation within a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments TLV5606IDGK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV5606IDGK technical specifications.
| Package/Case | VSSOP |
| Conversion Rate | 102KS/s |
| Height | 0.95mm |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 900uA |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Output Voltage | 3V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 102KS/s |
| Series | TLV5606 |
| Settling Time | 9us |
| Supply Type | Single |
| Weight | 0.000822oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5606IDGK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
