
Eight-channel, 10-bit digital-to-analog converter (DAC) with a serial SPI interface. Features a conversion rate of 283 kS/s, ±1 LSB differential nonlinearity, and ±2 LSB integral nonlinearity. Operates from a 2.7V to 5.5V supply, with a nominal supply current of 16mA and a maximum power dissipation of 18mW. Packaged in a 20-pin SOIC, this RoHS compliant component offers a 1µs settling time and voltage output.
Sign in to ask questions about the Texas Instruments TLV5608IDWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV5608IDWG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 283KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 18mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 16mA |
| Number of Bits | 10 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Output Type | SERIAL, Voltage |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 18mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 283000S/s |
| Series | TLV5608 |
| Settling Time | 1us |
| Supply Type | Analog, Digital |
| Weight | 0.018953oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5608IDWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
