
10-bit, 8-channel serial Digital-to-Analog Converter (DAC) with a voltage output. Features a 2.7V to 5.5V supply range, 283 kS/s conversion rate, and 1 µs settling time. Offers 1 LSB differential nonlinearity and 2 LSB integral nonlinearity. Operates from -40°C to 85°C with a maximum power dissipation of 18mW. SPI interface compatible and available in a 20-SOIC package.
Sign in to ask questions about the Texas Instruments TLV5608IDWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV5608IDWR technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 283KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 18mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 16mA |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 18mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 283000S/s |
| Series | TLV5608 |
| Settling Time | 1us |
| Supply Type | Analog, Digital |
| Weight | 0.018953oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5608IDWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
