10-bit, 8-channel serial Digital-to-Analog Converter (DAC) with a voltage output. Features a 2.7V to 5.5V supply range, 283 kS/s conversion rate, and 1 µs settling time. Offers 1 LSB differential nonlinearity and 2 LSB integral nonlinearity. Operates from -40°C to 85°C with a nominal supply current of 16mA and power consumption of 18mW. Interface supports SPI and serial communication. Packaged in a 20-SOIC format, available on tape and reel.
Texas Instruments TLV5608IDWRG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 283KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 18mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 16mA |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Output Type | SERIAL, Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 18mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 283000S/s |
| Series | TLV5608 |
| Settling Time | 1us |
| Supply Type | Analog, Digital |
| Weight | 0.018953oz |
| RoHS | Compliant |
No datasheet is available for this part.