
8-channel, 10-bit digital-to-analog converter (DAC) with a resistor-string architecture. Features a conversion rate of 283 kS/s and an SPI interface. Offers 1 LSB differential nonlinearity and 2 LSB integral nonlinearity. Operates from a 2.7V to 5.5V supply voltage with a maximum power dissipation of 18mW. Packaged in a 20-pin TSSOP.
Texas Instruments TLV5608IPW technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 283KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 18mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Number of Outputs | 8 |
| Output Type | Voltage |
| Output Voltage | 2.6V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Power Consumption | 18mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 283KS/s |
| Series | TLV5608 |
| Settling Time | 1us |
| Supply Current | 16mA |
| Supply Type | Analog, Digital |
| Weight | 0.002758oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5608IPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.