
10-bit, 8-channel serial Digital-to-Analog Converter (DAC) with a 2.7V to 5.5V supply range. Features a 283 kS/s conversion rate, 1 LSB differential nonlinearity, and 2 LSB integral nonlinearity. Operates with an SPI interface and offers a 1 µs settling time. Packaged in a 20-TSSOP, this lead-free and RoHS compliant component has a maximum power dissipation of 18mW.
Texas Instruments TLV5608IPWG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 283KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 18mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 16mA |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Output Type | Voltage |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Power Consumption | 18mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 283000S/s |
| Series | TLV5608 |
| Settling Time | 1us |
| Supply Type | Analog, Digital |
| Weight | 0.002758oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5608IPWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
