
10-bit, 8-channel serial Digital-to-Analog Converter (DAC) featuring a 2.7V to 5.5V supply range. Achieves a 283 kS/s conversion rate with 1 LSB differential nonlinearity and 2 LSB integral nonlinearity. Utilizes an SPI interface for communication and offers a voltage output. Packaged in a 20-TSSOP, this lead-free, RoHS-compliant component operates from -40°C to 85°C with a typical power consumption of 18mW.
Sign in to ask questions about the Texas Instruments TLV5608IPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV5608IPWR technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 283KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 18mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 16mA |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 18mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 283000S/s |
| Series | TLV5608 |
| Settling Time | 1us |
| Supply Type | Analog, Digital |
| Weight | 0.002758oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5608IPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
