
SERIAL INPUT LOADING, 3us SETTLING TIME, 10-BIT DAC, PBGA20, WAFER CHIP SCALE, 20 PIN
Sign in to ask questions about the Texas Instruments TLV5608IYE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV5608IYE technical specifications.
| Conversion Rate | 283KS/s |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 18mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 8 |
| Output Type | Voltage |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 283000S/s |
| Settling Time | 3us |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TLV5608IYE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
