
The TLV5608IYER is an 8-channel digital-to-analog converter with a conversion rate of 283 kilosamples per second. It operates over a temperature range of -40°C to 85°C and is available in a WAFER package type. The device is designed for use in SPI and serial interfaces and features a resolution of 10 bits. The TLV5608IYER has a maximum power dissipation of 18 milliwatts and a maximum supply voltage of 5.5 volts.
Sign in to ask questions about the Texas Instruments TLV5608IYER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV5608IYER technical specifications.
| Conversion Rate | 283KS/s |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 18mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 8 |
| Output Type | SERIAL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 283000S/s |
| Series | TLV5608IYE |
| Settling Time | 3us |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TLV5608IYER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
