
12-bit, 8-channel serial Digital-to-Analog Converter (DAC) operating from a 2.7V to 5.5V supply. Features a 283KS/s conversion rate, 1LSB differential nonlinearity, and 6LSB integral nonlinearity. SPI interface enables efficient communication. Unipolar voltage output with a 1µs settling time. Packaged in a 20-SOIC for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLV5610IDW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV5610IDW technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 283KS/s |
| Differential Nonlinearity | 1LSB |
| Height | 2.35mm |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 18mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 283KS/s |
| Series | TLV5610 |
| Settling Time | 1us |
| Supply Type | Analog, Digital |
| Weight | 0.018953oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5610IDW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
