
12-bit, 8-channel serial Digital-to-Analog Converter (DAC) with a conversion rate of 283 kS/s. Features an SPI interface and a voltage output type. Operates from a 2.7V to 5.5V supply range with a nominal supply current of 16mA. Integral nonlinearity is 6 LSB, and settling time is 3 µs. Packaged in a 20-SOIC for surface mounting, this RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLV5610IDWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV5610IDWG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 283KS/s |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 18mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 16mA |
| Number of Bits | 12 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Output Type | SERIAL, Voltage |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 18mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 283000S/s |
| Series | TLV5610 |
| Settling Time | 3us |
| Supply Type | Analog, Digital |
| Weight | 0.018953oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5610IDWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
