
12-bit, 8-channel serial Digital-to-Analog Converter (DAC) with SPI interface. Features a conversion rate of 283 kS/s, 1 LSB differential nonlinearity, and 6 LSB integral nonlinearity. Operates from a 2.7V to 5.5V supply voltage with a nominal supply current of 16mA and a power consumption of 18mW. Housed in a 20-SOIC package, this lead-free and RoHS compliant component offers a 1 µs settling time and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLV5610IDWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV5610IDWR technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 283KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 18mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 16mA |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 18mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 283000S/s |
| Series | TLV5610 |
| Settling Time | 1us |
| Supply Type | Analog, Digital |
| Weight | 0.018953oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5610IDWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
