12-bit, 8-channel digital-to-analog converter (DAC) with serial SPI interface. Features a 283 kS/s sampling rate and 1 µs settling time. Offers 1 LSB differential nonlinearity and 6 LSB integral nonlinearity. Operates from a 2.7V to 5.5V supply voltage with a nominal supply current of 16mA. Packaged in a 20-pin SOIC, this RoHS compliant component has a maximum operating temperature of 85°C.
Sign in to ask questions about the Texas Instruments TLV5610IDWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV5610IDWRG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 283KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 18mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 16mA |
| Number of Bits | 12 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Output Type | SERIAL, Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 18mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 283000S/s |
| Series | TLV5610 |
| Settling Time | 1us |
| Supply Type | Analog, Digital |
| Weight | 0.018953oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5610IDWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.