
12-Bit, 8-channel serial Digital-to-Analog Converter (DAC) with a unipolar voltage output. Features an SPI interface, 283 kS/s conversion rate, and 1 µs settling time. Operates from a 2.7V to 5.5V supply voltage with a typical power consumption of 18mW. Integral nonlinearity is 6 LSB, and differential nonlinearity is 1 LSB. Packaged in a 20-TSSOP with dimensions of 6.5mm length, 4.4mm width, and 1.15mm height, operating across a -40°C to 85°C temperature range.
Texas Instruments TLV5610IPW technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 283KS/s |
| Differential Nonlinearity | 1LSB |
| Height | 1.15mm |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Power Consumption | 18mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 283000S/s |
| Series | TLV5610 |
| Settling Time | 1us |
| Supply Current | 16mA |
| Supply Type | Analog, Digital |
| Weight | 0.002758oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5610IPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
