
12-bit, 8-channel serial Digital-to-Analog Converter (DAC) with a voltage output. Features a 283 kS/s conversion rate, 1 LSB differential nonlinearity, and 6 LSB integral nonlinearity. Operates from a 2.7V to 5.5V supply voltage with a nominal supply current of 16mA. SPI interface compatible, housed in a 20-TSSOP package. Suitable for operation between -40°C and 85°C, with a power consumption of 18mW.
Sign in to ask questions about the Texas Instruments TLV5610IPWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV5610IPWG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 283KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 18mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 16mA |
| Number of Bits | 12 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Output Type | SERIAL, Voltage |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Power Consumption | 18mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 283000S/s |
| Series | TLV5610 |
| Settling Time | 1us |
| Supply Type | Analog, Digital |
| Weight | 0.002758oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5610IPWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
