
Octal Digital-to-Analog Converter (DAC) with 12-bit resolution, featuring 8 DAC channels and 8 converters. Operates from a 2.7V to 5.5V supply voltage with a nominal supply current of 16mA and a maximum power dissipation of 18mW. Offers a conversion rate of 283 kS/s and an integral nonlinearity of 6 LSB. Utilizes an SPI interface for communication and has a settling time of 7µs. Packaged as a wafer chip scale die for surface mounting, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLV5610IYE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV5610IYE technical specifications.
| Package/Case | DIE |
| Conversion Rate | 283KS/s |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 18mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 16mA |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Output Type | Voltage |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Power Consumption | 18mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 283000S/s |
| Series | TLV5610IYE |
| Settling Time | 7us |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TLV5610IYE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
