The TLV5610IYZ is a 12-bit digital-to-analog converter with an industrial temperature range of -40°C to 85°C. It operates from a 3V supply and has a maximum supply current of 21mA. The device is packaged in a WCSP-20 package with a bottom terminal position. It is designed for use in industrial applications and has a temperature grade of industrial.
Sign in to ask questions about the Texas Instruments TLV5610IYZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV5610IYZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-B20 |
| Width | 1.91 |
| Length | 3.118 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 21 |
| Supply Voltage-Nom | 3 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV5610IYZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.