
12-Bit Octal Digital-to-Analog Converter (DAC) with 8 DAC channels, offering a 283 kS/s conversion rate. Features SPI interface, voltage output, and a wide operating temperature range of -40°C to 85°C. Operates from a 2.7V to 5.5V supply voltage, with a nominal supply current of 16mA. Integral nonlinearity is 6 LSB, and settling time is 7 µs. Packaged in a wafer chip scale package (DSBGA) for surface mounting, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLV5610IYZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV5610IYZR technical specifications.
| Package/Case | DIE |
| Conversion Rate | 283KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 16mA |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Output Type | SERIAL, Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Consumption | 18mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 283KS/s |
| Settling Time | 7us |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5610IYZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
