
12-bit octal digital-to-analog converter (DAC) featuring 8 DAC channels with a conversion rate of 283 kS/s. Operates from a 2.7V to 5.5V supply voltage, consuming a nominal 16mA supply current and a maximum power dissipation of 18mW. Offers an SPI interface and voltage output, with a settling time of 7µs. Integral nonlinearity is rated at 6 LSB, and the device operates across a temperature range of -40°C to 85°C. Packaged in a wafer chip scale package (20-DSBGA), this RoHS compliant component is suitable for surface mounting.
Sign in to ask questions about the Texas Instruments TLV5610IYZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV5610IYZT technical specifications.
| Package/Case | DIE |
| Conversion Rate | 283KS/s |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 18mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 16mA |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Output Type | SERIAL, Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 18mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 283000S/s |
| Series | TLV5610IYZ |
| Settling Time | 7us |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5610IYZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
