
12-bit, single-channel digital-to-analog converter (DAC) featuring a parallel interface and voltage output. Achieves a conversion rate of 286 kS/s with a settling time of 1 µs. Offers excellent linearity with 1 LSB differential nonlinearity and 4 LSB integral nonlinearity. Operates across a wide temperature range of -40°C to 85°C with a supply voltage from 2.7V to 5.5V. Power consumption is minimal at 1.2mW, with a nominal supply current of 1.6mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLV5613CDWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Conversion Rate | 286KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.2mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 1.6mA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 1.2mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 286000S/s |
| Series | TLV5613 |
| Settling Time | 1us |
| Signal to Noise Ratio (SNR) | 78dB |
| Spurious-free dynamic range (SFDR) | 72dB |
| Supply Type | Analog, Digital |
| Weight | 0.018953oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5613CDWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
