12-bit digital-to-analog converter (DAC) with a single voltage output channel. Features a parallel interface and a conversion rate of 286 kS/s. Offers programmable settling time and power consumption, with a typical settling time of 1 µs. Operates with a supply voltage range of 2.7V to 5.5V and a nominal supply current of 1.6mA. Packaged in a 20-TSSOP, this component is RoHS compliant and suitable for operation between 0°C and 70°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Conversion Rate | 286KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 4.2mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 1.6mA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Power Consumption | 1.2mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 286000S/s |
| Series | TLV5613 |
| Settling Time | 1us |
| Signal to Noise Ratio (SNR) | 78dB |
| Spurious-free dynamic range (SFDR) | 72dB |
| Supply Type | Analog, Digital |
| Weight | 0.002758oz |
| RoHS | Compliant |