
The TLV5613CPWR is a 12-bit digital-to-analog converter with a conversion rate of 286KS/s. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 4.2mW. The device is available in a TSSOP package and is RoHS compliant. It is designed for surface mount applications and is supplied in tape and reel packaging.
Texas Instruments TLV5613CPWR technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 286KS/s |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 4.2mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.6mA |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 286000S/s |
| Settling Time | 3.5us |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
