
12-bit digital-to-analog converter (DAC) with a single voltage output channel. Features a parallel interface and a conversion rate of 286 kS/s. Offers programmable settling time of 1µs and power consumption as low as 1.2mW. Operates from a 2.7V to 5.5V supply voltage range, with a nominal supply current of 1.6mA. Packaged in a 20-TSSOP with dimensions of 6.5mm length, 4.4mm width, and 1.15mm height. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TLV5613IPWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV5613IPWG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 286KS/s |
| Differential Nonlinearity | 1LSB |
| Height | 1.15mm |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.2mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 1.6mA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Power Consumption | 1.2mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 286000S/s |
| Series | TLV5613 |
| Settling Time | 1us |
| Signal to Noise Ratio (SNR) | 78dB |
| Spurious-free dynamic range (SFDR) | 72dB |
| Supply Type | Analog, Digital |
| Weight | 0.002758oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5613IPWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
