
12-bit, quad voltage-output digital-to-analog converter (DAC) with a serial SPI interface. Features a 102 kS/s conversion rate, 3 µs settling time, and 4 LSB integral nonlinearity. Operates from a 2.7V to 5.5V supply, consuming 3.6mW of power. Packaged in a 16-TSSOP, this RoHS compliant component offers 74dB signal-to-noise ratio and 70dB spurious-free dynamic range.
Texas Instruments TLV5614IPW technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 102KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Type | Voltage |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Consumption | 3.6mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 102000S/s |
| Series | TLV5614 |
| Settling Time | 3us |
| Signal to Noise Ratio (SNR) | 74dB |
| Spurious-free dynamic range (SFDR) | 70dB |
| Supply Current | 3.8mA |
| Supply Type | Analog, Digital |
| Weight | 0.002222oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5614IPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
