
12-bit, 4-channel digital-to-analog converter (DAC) with a serial SPI interface supporting 3-wire and 4-wire configurations. Operates from a 2.7V to 5.5V supply with a nominal supply current of 3.8mA and a power consumption of 3.6mW. Features a conversion rate of 102kS/s, integral nonlinearity of 4LSB, and a settling time of 20µs. Packaged as a wafer chip scale package (DIE) for surface mounting, with an operating temperature range of -40°C to 85°C.
Texas Instruments TLV5614IYE technical specifications.
| Package/Case | DIE |
| Conversion Rate | 102KS/s |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Serial, SPI, 3-WIRE, 4-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 3.8mA |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Output Type | SERIAL, Voltage |
| Package Quantity | 120 |
| Packaging | Tray |
| Power Consumption | 3.6mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 102000S/s |
| Series | TLV5614Y |
| Settling Time | 20us |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TLV5614IYE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
