
12-bit, 4-channel digital-to-analog converter (DAC) with a serial interface supporting SPI, 3-wire, and 4-wire protocols. Features a 102 kS/s conversion rate, 9 µs settling time, and integral nonlinearity of 4 LSB. Operates from a 2.7V to 5.5V supply, with a maximum power dissipation of 8mW. Packaged as a die for surface mounting, suitable for a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLV5614IYER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV5614IYER technical specifications.
| Package/Case | DIE |
| Conversion Rate | 102KS/s |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial, 3-WIRE, 4-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 3.8mA |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Output Type | SERIAL, Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Consumption | 3.6mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 102000S/s |
| Settling Time | 20us |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TLV5614IYER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
