
2.7 V to 5.5V 12-Bit lead-free/green DAC in Bumped-Die (Wafer Chip Scale) Package 16-DSBGA -40 to 85
Sign in to ask questions about the Texas Instruments TLV5614IYZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV5614IYZT technical specifications.
| Package/Case | DIE |
| Conversion Rate | 102KS/s |
| Integral Nonlinearity (INL) | 4LSB |
| Lead Free | Lead Free |
| Max Power Dissipation | 8mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 3.8mA |
| Number of Bits | 12 |
| Number of Converters | 4 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 3.6mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 102000S/s |
| Series | TLV5614IYZ |
| Settling Time | 9us |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5614IYZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
