12-bit, single-channel digital-to-analog converter (DAC) with a serial SPI interface. Features a 3µs settling time and programmable settling time/power consumption. Offers a 102kS/s conversion rate, 74dB SNR, and 70dB SFDR. Operates from a 2.7V to 5.5V single supply, with a nominal supply current of 900µA and a maximum power dissipation of 2.1mW. Packaged in an 8-VSSOP, this RoHS-compliant component operates between 0°C and 70°C.
Texas Instruments TLV5616CDGKG4 technical specifications.
| Package/Case | VSSOP |
| Conversion Rate | 102KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 2.1mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 900uA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | SERIAL, Voltage |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 102000S/s |
| Series | TLV5616 |
| Settling Time | 3us |
| Signal to Noise Ratio (SNR) | 74dB |
| Spurious-free dynamic range (SFDR) | 70dB |
| Supply Type | Single |
| Weight | 0.000822oz |
| RoHS | Compliant |
No datasheet is available for this part.