
12-bit, single-channel, voltage output Digital-to-Analog Converter (DAC) with SPI interface. Features a 102 kS/s conversion rate, 4 LSB Integral Nonlinearity (INL), and 1 LSB Differential Nonlinearity (DNL). Operates from a 2.7V to 5.5V supply with a nominal supply current of 900µA. Offers a 3µs settling time and 74dB Signal-to-Noise Ratio (SNR). Supplied in a lead-free, 8-pin PDIP package.
Sign in to ask questions about the Texas Instruments TLV5616CP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV5616CP technical specifications.
| Package/Case | P |
| Conversion Rate | 102KS/s |
| Differential Nonlinearity | 1LSB |
| Height | 4.57mm |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 900uA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 102KS/s |
| Series | TLV5616 |
| Settling Time | 3us |
| Signal to Noise Ratio (SNR) | 74dB |
| Spurious-free dynamic range (SFDR) | 70dB |
| Supply Type | Single |
| Weight | 0.015535oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5616CP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
