
12-bit, single-channel voltage output digital-to-analog converter (DAC) with SPI interface. Features a 102 kS/s conversion rate, 4 LSB integral nonlinearity, and 1 LSB differential nonlinearity. Operates from a 2.7V to 5.5V supply with a nominal supply current of 900µA. Offers programmable settling time versus power, a signal-to-noise ratio of 74dB, and SFDR of 70dB. Packaged in an 8-SOIC, lead-free, RoHS-compliant package.
Sign in to ask questions about the Texas Instruments TLV5616IDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV5616IDR technical specifications.
| Package/Case | D |
| Conversion Rate | 102KS/s |
| Differential Nonlinearity | 1LSB |
| Differential Output | No |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 900uA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 102KS/s |
| Settling Time | 3us |
| Signal to Noise Ratio (SNR) | 74dB |
| Spurious-free dynamic range (SFDR) | 70dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5616IDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
