
12-bit Digital-to-Analog Converter (DAC) with a single voltage output. Features a serial SPI interface and a sampling rate of 102 kS/s. Offers a settling time of 3 µs, integral nonlinearity (INL) of 4 LSB, and differential nonlinearity (DNL) of 1 LSB. Operates with a single supply voltage ranging from 2.7V to 5.5V and has a nominal supply current of 900 µA. Packaged in a PDSO8 (SOIC-8) plastic package, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TLV5616IDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV5616IDRG4 technical specifications.
| Package/Case | D |
| Conversion Rate | 102KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.1mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 900uA |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | SERIAL, Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 102000S/s |
| Series | TLV5616 |
| Settling Time | 3us |
| Signal to Noise Ratio (SNR) | 74dB |
| Spurious-free dynamic range (SFDR) | 70dB |
| Supply Type | Single |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5616IDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
