12-bit, single-channel Digital-to-Analog Converter (DAC) with serial SPI interface. Features a 102 kS/s conversion rate, 3µs settling time, and 74dB Signal-to-Noise Ratio (SNR). Operates from a single 2.7V to 5.5V supply with a nominal supply current of 900µA. Housed in an 8-pin PDIP package, this RoHS compliant component offers 12-bit resolution and a maximum operating temperature of 85°C.
Sign in to ask questions about the Texas Instruments TLV5616IPE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV5616IPE4 technical specifications.
| Package/Case | P |
| Conversion Rate | 102KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.1mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 900uA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | SERIAL, Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 102000S/s |
| Series | TLV5616 |
| Settling Time | 3us |
| Signal to Noise Ratio (SNR) | 74dB |
| Spurious-free dynamic range (SFDR) | 70dB |
| Supply Type | Single |
| Weight | 0.015535oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5616IPE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.