
Dual-channel, 10-bit digital-to-analog converter (DAC) featuring a resistor-string architecture. Achieves a conversion rate of 93 kS/s with a settling time of 3 µs. Offers excellent linearity with a differential nonlinearity of 0.5 LSB and integral nonlinearity of 1 LSB. Operates from a single 2.7V to 5.5V supply, consuming a maximum of 1.8 mW. Interface is SPI compatible, and the device is RoHS compliant.
Sign in to ask questions about the Texas Instruments TLV5617ACD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV5617ACD technical specifications.
| Package/Case | D |
| Conversion Rate | 93KS/s |
| Differential Nonlinearity | 0.5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.8mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Output Type | Voltage |
| Output Voltage | 400mV |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Consumption | 1.8mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 93KS/s |
| Series | TLV5617A |
| Settling Time | 3us |
| Signal to Noise Ratio (SNR) | 68dB |
| Spurious-free dynamic range (SFDR) | 64dB |
| Supply Current | 1.6mA |
| Supply Type | Single |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5617ACD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
