
Dual 10-bit Digital-to-Analog Converter (DAC) with serial SPI interface. Features a 2.5 µs settling time and a sampling rate of 93 kS/s. Offers 0.5 LSB differential nonlinearity and 1 LSB integral nonlinearity. Operates from a 2.7V to 5.5V single supply voltage. Housed in an 8-SOIC package, this RoHS compliant component is ideal for various electronic applications.
Sign in to ask questions about the Texas Instruments TLV5617ACDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV5617ACDR technical specifications.
| Package/Case | D |
| Conversion Rate | 93KS/s |
| Differential Nonlinearity | 0.5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 1.6mA |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 1.8mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 93000S/s |
| Series | TLV5617A |
| Settling Time | 3us |
| Signal to Noise Ratio (SNR) | 68dB |
| Spurious-free dynamic range (SFDR) | 64dB |
| Supply Type | Single |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5617ACDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
