
Dual 12-bit Digital-to-Analog Converter (DAC) with serial SPI interface. Features a 2.5 µs conversion time, 76dB Signal to Noise Ratio (SNR), and 72dB Spurious-free dynamic range (SFDR). Offers programmable settling time up to 3 µs and a sampling rate of 0.093 MS/s. Operates with a single supply voltage from 2.7V to 5.5V, consuming a nominal supply current of 1.8mA. Available in an 8-SOIC package, this RoHS compliant component operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLV5618ACDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV5618ACDG4 technical specifications.
| Package/Case | D |
| Conversion Rate | 0.093MS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 1.8mA |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Output Type | Voltage |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Consumption | 1.8mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 0.093MS/s |
| Series | TLV5618A |
| Settling Time | 3us |
| Signal to Noise Ratio (SNR) | 76dB |
| Spurious-free dynamic range (SFDR) | 72dB |
| Supply Type | Single |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5618ACDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
