
12-bit dual digital-to-analog converter (DAC) featuring a serial SPI interface. Offers 2 DAC channels with a voltage output type and a resolution of 12 bits. Achieves a settling time of 3µs, with programmable settling time options. Specifications include a differential nonlinearity of 1 LSB and integral nonlinearity of 4 LSB. Operates from a single supply voltage range of 2.7V to 5.5V, with a nominal supply current of 1.8mA. High performance is indicated by a signal-to-noise ratio of 76dB and SFDR of 72dB.
Sign in to ask questions about the Texas Instruments TLV5618ACDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV5618ACDR technical specifications.
| Package/Case | D |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 1.8mA |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 1.8mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | TLV5618A |
| Settling Time | 3us |
| Signal to Noise Ratio (SNR) | 76dB |
| Spurious-free dynamic range (SFDR) | 72dB |
| Supply Type | Single |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5618ACDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
