
Dual 12-bit Digital-to-Analog Converter (DAC) with serial SPI interface. Features 2 DAC channels, 12-bit resolution, and a sampling rate of 43 kS/s. Offers 76dB Signal-to-Noise Ratio (SNR) and 72dB Spurious-Free Dynamic Range (SFDR). Operates with a single supply voltage from 2.7V to 5.5V, with a nominal current of 1.8mA. Integral Nonlinearity (INL) is 4LSB, and Differential Nonlinearity (DNL) is 1LSB. RoHS compliant and available in an 8-PDIP package.
Sign in to ask questions about the Texas Instruments TLV5618ACP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV5618ACP technical specifications.
| Package/Case | P |
| Differential Nonlinearity | 1LSB |
| Height | 4.57mm |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 1.8mA |
| Number of Bits | 16 |
| Number of Converters | 4 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 1.8mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 43000S/s |
| Series | TLV5618A |
| Settling Time | 3us |
| Signal to Noise Ratio (SNR) | 76dB |
| Spurious-free dynamic range (SFDR) | 72dB |
| Supply Type | Single |
| Weight | 0.015535oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5618ACP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
