Dual 12-bit digital-to-analog converter (DAC) with serial SPI interface. Features 2 DAC channels, 1LSB differential nonlinearity, and 4LSB integral nonlinearity. Operates from a single 2.7V to 5.5V supply with a nominal supply current of 1.8mA. Offers a settling time of 3µs and a signal-to-noise ratio of 76dB. RoHS compliant and available in an 8-PDIP package.
Texas Instruments TLV5618ACPE4 technical specifications.
| Package/Case | P |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 1.8mA |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Output Type | SERIAL, Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 1.8mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | TLV5618A |
| Settling Time | 3us |
| Signal to Noise Ratio (SNR) | 76dB |
| Spurious-free dynamic range (SFDR) | 72dB |
| Supply Type | Single |
| Weight | 0.015535oz |
| RoHS | Compliant |
No datasheet is available for this part.