
Dual 12-bit digital-to-analog converter (DAC) with serial SPI interface. Features 2.5 µs conversion time, 76dB SNR, and 72dB SFDR. Operates from a 2.7V to 5.5V single supply with 1.8mA nominal supply current. Offers programmable settling time and a wide operating temperature range of -40°C to 125°C. Packaged in an 8-SOIC (D) case, this RoHS compliant component is lead-free.
Sign in to ask questions about the Texas Instruments TLV5618AIDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV5618AIDG4 technical specifications.
| Package/Case | D |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 1.8mA |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Output Type | SERIAL, Voltage |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Consumption | 1.8mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | TLV5618A |
| Settling Time | 3us |
| Signal to Noise Ratio (SNR) | 76dB |
| Spurious-free dynamic range (SFDR) | 72dB |
| Supply Type | Single |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5618AIDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
