
12-bit dual digital-to-analog converter (DAC) with SPI interface, offering 2 DAC channels and voltage output. Features 4LSB integral nonlinearity and 1LSB differential nonlinearity, with a settling time of 3µs. Operates from a 2.7V to 5.5V supply, consuming 1.8mA nominal supply current. Extended temperature range from -55°C to 125°C. Packaged in an 8-SOIC (D) for tape and reel distribution.
Sign in to ask questions about the Texas Instruments TLV5618AMDREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV5618AMDREP technical specifications.
| Package/Case | D |
| Differential Nonlinearity | 1LSB |
| Differential Output | No |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 1.8mA |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 1.8mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 3us |
| Signal to Noise Ratio (SNR) | 76dB |
| Spurious-free dynamic range (SFDR) | 72dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5618AMDREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
