
Dual-channel, 12-bit digital-to-analog converter (DAC) with SPI interface. Features 4LSB integral nonlinearity and 1LSB differential nonlinearity. Operates from a 2.7V to 5.5V single supply, consuming 1.8mW. Offers a 76dB signal-to-noise ratio and 72dB spurious-free dynamic range, with a 3µs settling time. Packaged in an 8-SOIC (D) tape and reel, this RoHS compliant component is suitable for extended temperature ranges from -55°C to 125°C.
Sign in to ask questions about the Texas Instruments TLV5618AMDREPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV5618AMDREPG4 technical specifications.
| Package/Case | D |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 1.8mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | TLV5618A-EP |
| Settling Time | 3us |
| Signal to Noise Ratio (SNR) | 76dB |
| Spurious-free dynamic range (SFDR) | 72dB |
| Supply Type | Single |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5618AMDREPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
