
Dual 12-bit digital-to-analog converter (DAC) with serial SPI interface. Features 2.5 µs conversion time, 4 LSB integral nonlinearity, and 1 LSB differential nonlinearity. Operates from a 2.7V to 5.5V single supply with 1.8mA nominal supply current. Offers programmable settling time and voltage output, with a signal-to-noise ratio of 76dB and SFDR of 72dB. Packaged in an 8-SOIC for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments TLV5618AQDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV5618AQDR technical specifications.
| Package/Case | D |
| Differential Nonlinearity | 1LSB |
| Differential Output | No |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 635mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 1.8mA |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 1.8mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 3us |
| Signal to Noise Ratio (SNR) | 76dB |
| Spurious-free dynamic range (SFDR) | 72dB |
| Supply Type | Single |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5618AQDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
