
Dual 12-bit digital-to-analog converter (DAC) with serial SPI interface. Features 2.5 µs conversion time, 76dB Signal-to-Noise Ratio (SNR), and 72dB Spurious-free dynamic range (SFDR). Offers programmable settling time up to 3 µs and operates from a single 2.7V to 5.5V supply. Integral Nonlinearity (INL) is 4LSB, and Differential Nonlinearity (DNL) is 1LSB. Packaged in an 8-SOIC (D) for tape and reel distribution, with a maximum operating temperature of 125°C.
Sign in to ask questions about the Texas Instruments TLV5618AQDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV5618AQDRG4 technical specifications.
| Package/Case | D |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 1.8mA |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Output Type | SERIAL, Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 1.8mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | TLV5618A |
| Settling Time | 3us |
| Signal to Noise Ratio (SNR) | 76dB |
| Spurious-free dynamic range (SFDR) | 72dB |
| Supply Type | Single |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5618AQDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
