
12-bit, single-channel digital-to-analog converter (DAC) with voltage output. Features a parallel interface, 1MS/s conversion rate, and 1LSB differential nonlinearity. Operates with a single supply voltage from 2.7V to 5.5V, consuming a low 4.3mW of power. Offers 78dB signal-to-noise ratio and 72dB spurious-free dynamic range. Packaged in a 20-SOIC for operation between 0°C and 70°C.
Sign in to ask questions about the Texas Instruments TLV5619CDW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV5619CDW technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 1MS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 8mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Output Voltage | 400mV |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 4.3mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 480000S/s |
| Series | TLV5619 |
| Settling Time | 1us |
| Signal to Noise Ratio (SNR) | 78dB |
| Spurious-free dynamic range (SFDR) | 72dB |
| Supply Type | Single |
| Weight | 0.018953oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5619CDW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
