
12-bit, single-channel digital-to-analog converter (DAC) with voltage output. Features a parallel interface, 1MS/s conversion rate, and 1LSB differential nonlinearity. Offers 4LSB integral nonlinearity and a 78dB signal-to-noise ratio. Operates with a single supply voltage from 2.7V to 5.5V, consuming a maximum of 8mW. Packaged in a 20-SOIC for tape and reel distribution.
Sign in to ask questions about the Texas Instruments TLV5619CDWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV5619CDWR technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 1MS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 8mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 1.6mA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 4.3mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 480000S/s |
| Series | TLV5619 |
| Settling Time | 1us |
| Signal to Noise Ratio (SNR) | 78dB |
| Spurious-free dynamic range (SFDR) | 72dB |
| Supply Type | Single |
| Weight | 0.018953oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5619CDWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
