
12-bit Digital-to-Analog Converter (DAC) with a single channel and parallel interface. Features a 1µs settling time, 1MS/s conversion rate, and 480kS/s sampling rate. Offers 1LSB differential nonlinearity and 4LSB integral nonlinearity. Operates with a single supply voltage from 2.7V to 5.5V, consuming a nominal supply current of 1.6mA. Packaged in a 20-pin SOIC format, suitable for applications requiring precise voltage output.
Sign in to ask questions about the Texas Instruments TLV5619CDWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV5619CDWRG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 1MS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 8mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 1.6mA |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 4.3mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 480000S/s |
| Series | TLV5619 |
| Settling Time | 1us |
| Signal to Noise Ratio (SNR) | 78dB |
| Spurious-free dynamic range (SFDR) | 72dB |
| Supply Type | Single |
| Weight | 0.018953oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5619CDWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
